+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC174BQBR

IC: digital; non-inverting,D flip-flop; Ch: 6; CMOS; SMD; WQFN16; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC174BQBR
TME Symbol:
CD74AC174BQBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
WQFN16
Operating temperature
-55...125°C
Family
AC
Kind of output
push-pull
Quiescent current
8µA
Supply voltage
  • 1.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74AC174BQBR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 3000 pcs - 0.30 EURGross price for quantities from 3000 pcs - 0.30 EUR