+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC574E

IC: digital; D flip-flop; Ch: 8; CMOS; THT; DIP20; AC; OUT: 3-state

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC574E
TME Symbol:
CD74AC574E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Family
AC
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 1.5...5.5V DC
Gross weight1.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74AC574E
56 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 20 pcs - 1.24 EURGross price for quantities from 20 pcs - 1.24 EUR
Net price for quantities from 40 pcs - 1.20 EURGross price for quantities from 40 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs