+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74AC623M

IC: digital; transceiver; SOIC20; -55÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74AC623M
TME Symbol:
CD74AC623M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Case
SOIC20
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74AC623M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 0.97 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 0.90 EUR