+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT241E

IC: digital; buffer; PDIP20; -55÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT241E
TME Symbol:
CD74ACT241E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
PDIP20
Operating temperature
-55...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74ACT241E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 20 pcs - 1.00 EURGross price for quantities from 20 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 260 pcs - 0.82 EURGross price for quantities from 260 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.76 EUR