+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT273E

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS,TTL; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT273E
TME Symbol:
CD74ACT273E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Mounting
THT
Case
PDIP20
Operating temperature
-55...125°C
Family
ACT
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74ACT273E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.41 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 20 pcs - 1.35 EURGross price for quantities from 20 pcs - 1.35 EUR
Net price for quantities from 40 pcs - 1.31 EURGross price for quantities from 40 pcs - 1.31 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.24 EUR
Net price for quantities from 260 pcs - 1.19 EURGross price for quantities from 260 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 1.15 EURGross price for quantities from 500 pcs - 1.15 EUR
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.09 EUR
Net price for quantities from 2500 pcs - 1.04 EURGross price for quantities from 2500 pcs - 1.04 EUR
Net price for quantities from 5000 pcs - 1.00 EURGross price for quantities from 5000 pcs - 1.00 EUR