+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74FCT541E

IC: digital; buffer,non-inverting; Ch: 8; CMOS; THT; PDIP20; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74FCT541E
TME Symbol:
CD74FCT541E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
8
Technology
CMOS
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Kind of package
tube
Kind of output
3-state
Family
FCT
Delay time
6ns
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74FCT541E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 7.52 EUR
Net price for quantities from 5 pcs - 6.05 EURGross price for quantities from 5 pcs - 6.05 EUR
Net price for quantities from 20 pcs - 5.57 EURGross price for quantities from 20 pcs - 5.57 EUR
Net price for quantities from 100 pcs - 4.91 EURGross price for quantities from 100 pcs - 4.91 EUR
Net price for quantities from 260 pcs - 4.59 EURGross price for quantities from 260 pcs - 4.59 EUR
Net price for quantities from 1000 pcs - 4.25 EURGross price for quantities from 1000 pcs - 4.25 EUR