+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HC123E

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 2÷6VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC123E
TME Symbol:
CD74HC123E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight1 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC123E
1001 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Packaging method by the manufacturer:Tube = 25 pcs