+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC123M96

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 2÷6VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC123M96
TME Symbol:
CD74HC123M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.189 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC123M96
2117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD