+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC123PW

IC: digital; multivibrator,resettable; Ch: 2; CMOS; 2÷6VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC123PW
TME Symbol:
CD74HC123PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multivibrator, resettable
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.061 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC123PW
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Packaging method by the manufacturer:
Tube = 90 pcs