+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC221PW

IC: digital; monostable,multivibrator,resettable; Ch: 2; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC221PW
TME Symbol:
CD74HC221PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator, resettable
Number of channels
2
Mounting
SMD
Case
TSSOP16
Family
HC
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.057 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC221PW
290 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.63 GBPGross price for quantities from 3 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.51 GBP
Net price for quantities from 90 pcs - 0.46 GBPGross price for quantities from 90 pcs - 0.46 GBP
Net price for quantities from 270 pcs - 0.46 GBPGross price for quantities from 270 pcs - 0.46 GBP
Packaging method by the manufacturer:Tube = 90 pcs