+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC374M

IC: digital; D flip-flop; Ch: 8; CMOS; SMD; SO20; HC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC374M
TME Symbol:
CD74HC374M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.51 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HC374M
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.62 EURGross price for quantities from 3 pcs - 0.62 EUR
Packaging method by the manufacturer:Tube = 25 pcs