+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HC423E

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 2÷6VDC; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC423E
TME Symbol:
CD74HC423E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.962 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HC423E
242 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.71 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.64 EUR
Packaging method by the manufacturer:Tube = 25 pcs