+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HC670E

IC: digital; THT; DIP16; 2÷6VDC; HC; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC670E
TME Symbol:
CD74HC670E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Mounting
THT
Case
DIP16
Kind of integrated circuit
16bit, FIFO memory, register
Family
HC
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.96 g
Certificates
See other products in this category: FIFOs memory TEXAS INSTRUMENTS,
*
CD74HC670E
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.21 EUR
Packaging method by the manufacturer:Tube = 25 pcs