+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC85PW

IC: digital; 4bit,comparator; CMOS; SMD; TSSOP16; HC; Ch: 4; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC85PW
TME Symbol:
CD74HC85PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Number of channels
4
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.062 g
Certificates
See other products in this category: Comparators TEXAS INSTRUMENTS,
*
CD74HC85PW
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Packaging method by the manufacturer:
Tube = 90 pcs