+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC93EE4

IC: digital; binary counter; THT; DIP14; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC93EE4
TME Symbol:
CD74HC93EE4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter
Mounting
THT
Case
DIP14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.9 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HC93EE4
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.95 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.81 EUR
Packaging method by the manufacturer:Tube = 25 pcs