+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT174M

IC: digital; D flip-flop; Ch: 6; CMOS,TTL; SMD; SO16; HCT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT174M
TME Symbol:
CD74HCT174M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
6
Technology
CMOS, TTL
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Family
HCT
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.138 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HCT174M
867 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.80 EURGross price for quantities from 3 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 40 pcs - 0.68 EURGross price for quantities from 40 pcs - 0.68 EUR
Net price for quantities from 120 pcs - 0.54 EURGross price for quantities from 120 pcs - 0.54 EUR
Net price for quantities from 400 pcs - 0.48 EURGross price for quantities from 400 pcs - 0.48 EUR
Packaging method by the manufacturer:Tube = 40 pcs