+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT423M96

IC: digital; monostable,multivibrator; Ch: 2; CMOS; SMD; SOIC16; HCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT423M96
TME Symbol:
CD74HCT423M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HCT
Operating temperature
-55...125°C
Delay time
68ns
Kind of output
push-pull
Supply voltage
  • 4.5...5.5V
Gross weight0.16 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
CD74HCT423M96
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.33 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.