+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CD74HCT534E

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; THT; DIP20; HCT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT534E
TME Symbol:
CD74HCT534E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight1.202 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HCT534E
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 3 pcs - 1.50 EURGross price for quantities from 3 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 20 pcs - 1.21 EURGross price for quantities from 20 pcs - 1.21 EUR
Packaging method by the manufacturer:Tube = 20 pcs