+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD76E40-80-B

Round cylinder; Piston diam: 40mm; Piston stroke: 80mm; 0.05÷1MPa

NEW

Manufacturer: SMC

Manufacturer part number:
CD76E40-80-B
TME Symbol:
CD76E40-80-B

Specification

Manufacturer
SMC
Type of pneumatic module
round cylinder
Piston diameter
40mm
Piston stroke
80mm
Thread
G 1/4"
Operating pressure
0.05...1MPa
Application
compressed air
Operating temperature
-10...60°C
Gross weight815.1 g
Certificates
See other products in this category: Actuators SMC,
*
CD76E40-80-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.40 EURGross price for quantities from 1 pcs - 87.40 EUR
Net price for quantities from 5 pcs - 81.50 EURGross price for quantities from 5 pcs - 81.50 EUR
Net price for quantities from 10 pcs - 75.70 EURGross price for quantities from 10 pcs - 75.70 EUR