+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDC663J

RCD breaker; Inom: 63A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: HAGER

Manufacturer part number:
CDC663J
TME Symbol:
CDC663J

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
63A
Residual current
30mA
Max surge current
250A
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
10kA
Mechanical durability
4000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight396 g
Certificates
EAN code3250611622505
See other products in this category: RCD Circuit Breakers HAGER,
*
CDC663J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 99.35 EURGross price for quantities from 1 pcs - 99.35 EUR
Net price for quantities from 5 pcs - 92.73 EURGross price for quantities from 5 pcs - 92.73 EUR
Net price for quantities from 10 pcs - 86.11 EURGross price for quantities from 10 pcs - 86.11 EUR