+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCEL913PW

IC: counter/timer; I2C,serial; TSSOP14; -40÷85°C; 1.7÷1.9V; LVCMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCEL913PW
TME Symbol:
CDCEL913PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
counter/timer
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
11mA
Number of channels
1
Kind of output
logic
Technology
LVCMOS
Integrated circuit features
clock synthesizer
Interface
  • I2C
  • serial
Supply voltage
  • 1.7...1.9V
Gross weight110 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCEL913PW
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 3.59 EURGross price for quantities from 90 pcs - 3.59 EUR