+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCV304PW

IC: peripheral circuit; clock buffer; TSSOP8; 2.3÷3.6VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCV304PW
TME Symbol:
CDCV304PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock buffer
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
1
Output current
24mA
Frequency
200MHz
Number of inputs/outputs
1/4
Supply voltage
  • 2.3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
CDCV304PW
0 in TME stock
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 5 pcs - 3.00 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.75 EURGross price for quantities from 10 pcs - 2.75 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 75 pcs - 2.37 EURGross price for quantities from 75 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.