+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCV304PWR

IC: peripheral circuit; clock buffer; TSSOP8; 2.3÷3.6VDC; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCV304PWR
TME Symbol:
CDCV304PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock buffer
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
1
Output current
24mA
Frequency
200MHz
Number of inputs/outputs
1/4
Supply voltage
  • 2.3...3.6V DC
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
CDCV304PWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.09 GBPGross price for quantities from 1 pcs - 3.09 GBP
Net price for quantities from 5 pcs - 2.66 GBPGross price for quantities from 5 pcs - 2.66 GBP
Net price for quantities from 10 pcs - 2.45 GBPGross price for quantities from 10 pcs - 2.45 GBP
Net price for quantities from 25 pcs - 2.20 GBPGross price for quantities from 25 pcs - 2.20 GBP
Net price for quantities from 50 pcs - 2.07 GBPGross price for quantities from 50 pcs - 2.07 GBP
Net price for quantities from 100 pcs - 2.00 GBPGross price for quantities from 100 pcs - 2.00 GBP