+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDF540D

RCD breaker; Inom: 40A; Ires: 30mA; Max surge current: 250A; 240VAC


Manufacturer: HAGER

Manufacturer part number:
CDF540D
TME Symbol:
CDF540D

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type F
Current rating
40A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
10kA
Mechanical durability
4000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight235 g
Certificates
EAN code3250611621584
See other products in this category: RCD Circuit Breakers HAGER,
*
CDF540D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.62 USDGross price for quantities from 1 pcs - 161.62 USD
Net price for quantities from 5 pcs - 150.85 USDGross price for quantities from 5 pcs - 150.85 USD
Net price for quantities from 10 pcs - 140.07 USDGross price for quantities from 10 pcs - 140.07 USD