+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CDKHB

PC extension card: sound; Jack 3.5mm socket x2,USB A plug; PnP


Manufacturer: VENTION

Manufacturer part number:
CDKHB
TME Symbol:
CDKHB

Specification

Manufacturer
VENTION
Type of PC extension card
sound
PC accessories features
PnP
Colour
silver
Cable length
0.15m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
28AWG
Cable external diameter
4mm
Shield structure
shielded
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
Gross weight38.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CDKHB
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD