+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL253/TR

Diode: CRD; single diode; DO213AB,MELF glass; 0.5W; 6÷70V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL253/TR
TME Symbol:
CDLL253/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AB, MELF glass
Mounting
SMD
Power dissipation
0.5W
Operating voltage
6...70V
Operating current
6.12...7.48mA
Kind of package
reel, tape
Gross weight0.095 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY
*
CDLL253/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
This product is not available for sale in your country.