+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5711

Diode: Schottky switching; DO213AA; SMD; 50V; 15mA; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5711
TME Symbol:
CDLL5711

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Case
DO213AA
Mounting
SMD
Max. off-state voltage
50V
Load current
15mA
Semiconductor structure
single diode
Max. forward voltage
1V
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CDLL5711
7 in TME stock
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 5.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts