+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDYB0

PC extension card: sound; Jack 3.5mm socket x2,USB A plug; PnP


Manufacturer: VENTION

Manufacturer part number:
CDYB0
TME Symbol:
CDYB0

Specification

Manufacturer
VENTION
Type of PC extension card
sound
PC accessories features
PnP
Colour
black
Cable length
0.15m
Contact plating
nickel plated
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
28AWG
Wire insulation material
PVC
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable external diameter
4mm
Shield structure
shielded
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CDYB0
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.91 USDGross price for quantities from 3 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD