+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

532894

Heating element: heat module; 120W; Temp.sensor: PTC; 1.8÷2.5Ω


Manufacturer: -

Manufacturer part number:
532894
TME Symbol:
CEG50-150W

Specification

Type of heating element
heat module
Heating capacity
120W
Kind of temperature sensor
PTC
Body dimensions
89x25x14.5mm
Electrical connection
4,8x0,5mm terminals
Resistance
1.8...2.5Ω
Operating temperature
max. 68°C
Supply voltage
  • 12V DC
Additional functions
  • modular construction - 3x 40W modules
  • temperature regulation with PTC sensor
Gross weight32.17 g
*
532894
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.32 USDGross price for quantities from 1 pcs - 11.32 USD
Net price for quantities from 3 pcs - 10.48 USDGross price for quantities from 3 pcs - 10.48 USD
Net price for quantities from 10 pcs - 9.43 USDGross price for quantities from 10 pcs - 9.43 USD