+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEHBB

USB to Ethernet adapter; RJ45 socket,USB A socket; black; 0.15m


Manufacturer: VENTION

Manufacturer part number:
CEHBB
TME Symbol:
CEHBB

Specification

Manufacturer
VENTION
Type of PC accessories
USB to Ethernet adapter
Version
Ethernet, USB 3.0
PC accessories features
chipset AX88179A
Colour
black
Cable length
0.15m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • RJ45 socket
  • USB A socket
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight73.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CEHBB
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 14.67 USDGross price for quantities from 3 pcs - 14.67 USD
Net price for quantities from 5 pcs - 13.61 USDGross price for quantities from 5 pcs - 13.61 USD