+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFABB

USB to Ethernet adapter; 10/100Mbps,Fast Ethernet; black; 0.15m


Manufacturer: VENTION

Manufacturer part number:
CFABB
TME Symbol:
CFABB

Specification

Manufacturer
VENTION
Type of PC accessories
USB to Ethernet adapter
Version
Ethernet, USB 2.0
Colour
black
Cable length
0.15m
Contact plating
gold-plated, nickel plated
Insulation colour
black
Wire insulation material
PVC
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Interface
  • 10/100Mbps
  • Fast Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB C plug
PC accessories features
  • chipset RTL8152
  • PnP
Gross weight28.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
CFABB
132 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.64 EURGross price for quantities from 1 pcs - 10.64 EUR
Net price for quantities from 3 pcs - 9.58 EURGross price for quantities from 3 pcs - 9.58 EUR
Net price for quantities from 5 pcs - 8.52 EURGross price for quantities from 5 pcs - 8.52 EUR
Net price for quantities from 10 pcs - 7.45 EURGross price for quantities from 10 pcs - 7.45 EUR