+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFFA-1200

Guard; PA; Ø120mm; screw; Body dim: 125x125x10mm; 30ppi

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFFA-1200
TME Symbol:
CFFA-1200

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Fan dimensions
Ø120mm
Mounting
screw
Body dimensions
125x125x10mm
Fan filter density
30ppi
Mounting holes pitch
105x105mm
Gross weight55 g
Certificates
See other products in this category: Guards Same Sky®,
*
CFFA-1200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Product for special order