+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFFA-920

Guard; PA; screw; Vent size: Ø92mm; Body dim: 97x97x10mm; 30ppi


Manufacturer: Same Sky®

Manufacturer part number:
CFFA-920
TME Symbol:
CFFA-920

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø92mm
Body dimensions
97x97x10mm
Fan filter density
30ppi
Mounting holes pitch
82.5mm
Gross weight36.67 g
Certificates
See other products in this category: Guards Same Sky®,
*
CFFA-920
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.
Product for special order