+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM04S050-E

Converter: AC/DC; 4W; Uin: 85÷305VAC,120÷431VDC; Uout: 5VDC; 77%


Manufacturer: CINCON

Manufacturer part number:
CFM04S050-E
TME Symbol:
CFM04S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
4W
Input voltage
85...305V AC, 120...431V DC
Output voltage
5V DC
Output current
0.8A
Efficiency
77%
Manufacturer series
CFM04S
Body dimensions
41.1x21x20mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Power consumption without load
<75mW
Switching frequency
43kHz
Electrical connection
THT
Dimensions
Gross weight28.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM04S050-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.43 EURGross price for quantities from 1 pcs - 8.43 EUR
Net price for quantities from 22 pcs - 7.47 EURGross price for quantities from 22 pcs - 7.47 EUR
Net price for quantities from 44 pcs - 6.90 EURGross price for quantities from 44 pcs - 6.90 EUR
Net price for quantities from 550 pcs - 6.43 EURGross price for quantities from 550 pcs - 6.43 EUR
Packaging method by the manufacturer:Tube = 22 pcs