+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM06S240-E

Converter: AC/DC; 6W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 83%


Manufacturer: CINCON

Manufacturer part number:
CFM06S240-E
TME Symbol:
CFM06S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.25A
Efficiency
83%
Manufacturer series
CFM06S
Body dimensions
41.1x21x20mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.8W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight29.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM06S240-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.78 EURGross price for quantities from 1 pcs - 9.78 EUR
Net price for quantities from 22 pcs - 9.22 EURGross price for quantities from 22 pcs - 9.22 EUR
Net price for quantities from 44 pcs - 8.91 EURGross price for quantities from 44 pcs - 8.91 EUR
Net price for quantities from 66 pcs - 8.56 EURGross price for quantities from 66 pcs - 8.56 EUR
Net price for quantities from 110 pcs - 8.15 EURGross price for quantities from 110 pcs - 8.15 EUR
Packaging method by the manufacturer:
Tube = 22 pcs