+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S050-E

Converter: AC/DC; 12W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 80%


Manufacturer: CINCON

Manufacturer part number:
CFM12S050-E
TME Symbol:
CFM12S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
12W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
2A
Efficiency
80%
Manufacturer series
CFM12S
Body dimensions
40.64x27.94x19.6mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...75°C
Power consumption without load
<0.8W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight39.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM12S050-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.45 GBPGross price for quantities from 1 pcs - 10.45 GBP
Net price for quantities from 17 pcs - 9.85 GBPGross price for quantities from 17 pcs - 9.85 GBP
Net price for quantities from 34 pcs - 9.58 GBPGross price for quantities from 34 pcs - 9.58 GBP
Net price for quantities from 51 pcs - 9.09 GBPGross price for quantities from 51 pcs - 9.09 GBP
Net price for quantities from 102 pcs - 8.66 GBPGross price for quantities from 102 pcs - 8.66 GBP