+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S150-E

Converter: AC/DC; 12W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 85%


Manufacturer: CINCON

Manufacturer part number:
CFM12S150-E
TME Symbol:
CFM12S150-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
12W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.8A
Efficiency
85%
Manufacturer series
CFM12S
Body dimensions
40.64x27.94x19.6mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...75°C
Power consumption without load
<0.8W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight39.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM12S150-E
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.71 EURGross price for quantities from 1 pcs - 9.71 EUR
Net price for quantities from 17 pcs - 9.15 EURGross price for quantities from 17 pcs - 9.15 EUR
Net price for quantities from 34 pcs - 8.90 EURGross price for quantities from 34 pcs - 8.90 EUR
Net price for quantities from 51 pcs - 8.45 EURGross price for quantities from 51 pcs - 8.45 EUR
Net price for quantities from 102 pcs - 8.05 EURGross price for quantities from 102 pcs - 8.05 EUR
Packaging method by the manufacturer:Tube = 17 pcs