+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S240-E

Converter: AC/DC; 12W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 87%

Manufacturer: CINCON

Manufacturer part number:
CFM12S240-E
TME Symbol:
CFM12S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
12W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.5A
Efficiency
87%
Manufacturer series
CFM12S
Body dimensions
40.64x27.94x19.6mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...75°C
Power consumption without load
<0.8W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight39.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM12S240-E
0 in TME stock
Net price for quantities from 170 pcs - 9.18 EURGross price for quantities from 170 pcs - 9.18 EUR
No. of pieces (Multiplicity: 170)