+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM20S120-E

Converter: AC/DC; 20W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; 86%


Manufacturer: CINCON

Manufacturer part number:
CFM20S120-E
TME Symbol:
CFM20S120-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
1.67A
Efficiency
86%
Manufacturer series
CFM20S
Body dimensions
63x35.6x23.7mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight93.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM20S120-E
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.50 EURGross price for quantities from 1 pcs - 12.50 EUR
Net price for quantities from 6 pcs - 12.12 EURGross price for quantities from 6 pcs - 12.12 EUR
Net price for quantities from 10 pcs - 11.74 EURGross price for quantities from 10 pcs - 11.74 EUR
Net price for quantities from 26 pcs - 11.36 EURGross price for quantities from 26 pcs - 11.36 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs