+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM20S240-E

Converter: AC/DC; 20W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 86%


Manufacturer: CINCON

Manufacturer part number:
CFM20S240-E
TME Symbol:
CFM20S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.83A
Efficiency
86%
Manufacturer series
CFM20S
Body dimensions
63x35.6x23.7mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight91.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM20S240-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 10 pcs - 15.86 USDGross price for quantities from 10 pcs - 15.86 USD
Net price for quantities from 26 pcs - 15.05 USDGross price for quantities from 26 pcs - 15.05 USD
Net price for quantities from 50 pcs - 14.49 USDGross price for quantities from 50 pcs - 14.49 USD
Net price for quantities from 100 pcs - 13.87 USDGross price for quantities from 100 pcs - 13.87 USD
Net price for quantities from 150 pcs - 13.53 USDGross price for quantities from 150 pcs - 13.53 USD
Net price for quantities from 200 pcs - 13.27 USDGross price for quantities from 200 pcs - 13.27 USD
Net price for quantities from 250 pcs - 13.07 USDGross price for quantities from 250 pcs - 13.07 USD
Net price for quantities from 300 pcs - 12.91 USDGross price for quantities from 300 pcs - 12.91 USD
Net price for quantities from 500 pcs - 12.60 USDGross price for quantities from 500 pcs - 12.60 USD
Packaging method by the manufacturer:Cardboard = 2 pcs