+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S050-E

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 81%


Manufacturer: CINCON

Manufacturer part number:
CFM25S050-E
TME Symbol:
CFM25S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
4A
Efficiency
81%
Manufacturer series
CFM25S
Body dimensions
53.1x30.3x24.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight157.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S050-E
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 10 pcs - 20.73 USDGross price for quantities from 10 pcs - 20.73 USD
Net price for quantities from 26 pcs - 20.16 USDGross price for quantities from 26 pcs - 20.16 USD
Net price for quantities from 50 pcs - 19.35 USDGross price for quantities from 50 pcs - 19.35 USD
Net price for quantities from 100 pcs - 18.33 USDGross price for quantities from 100 pcs - 18.33 USD