+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S240-E

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 86%


Manufacturer: CINCON

Manufacturer part number:
CFM25S240-E
TME Symbol:
CFM25S240-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
1.05A
Efficiency
86%
Manufacturer series
CFM25S
Body dimensions
53.1x30.3x24.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight158.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S240-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 10 pcs - 25.91 USDGross price for quantities from 10 pcs - 25.91 USD
Net price for quantities from 26 pcs - 25.20 USDGross price for quantities from 26 pcs - 25.20 USD
Net price for quantities from 50 pcs - 24.18 USDGross price for quantities from 50 pcs - 24.18 USD
Net price for quantities from 100 pcs - 22.91 USDGross price for quantities from 100 pcs - 22.91 USD