+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM36SB050-E

Converter: AC/DC; 36W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 85%


Manufacturer: CINCON

Manufacturer part number:
CFM36SB050-E
TME Symbol:
CFM36SB050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
36W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
6A
Efficiency
85%
Manufacturer series
CFM36S
Body dimensions
78.8x40.7x28.8mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Gross weight172.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM36SB050-E
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.01 GBPGross price for quantities from 1 pcs - 15.01 GBP
Net price for quantities from 5 pcs - 14.56 GBPGross price for quantities from 5 pcs - 14.56 GBP
Net price for quantities from 10 pcs - 14.11 GBPGross price for quantities from 10 pcs - 14.11 GBP
Net price for quantities from 25 pcs - 13.66 GBPGross price for quantities from 25 pcs - 13.66 GBP