+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S050-E

Converter: AC/DC; 50W; Uin: 80÷264VAC; 5VDC; Iout: 8A; 85%; CFM50S


Manufacturer: CINCON

Manufacturer part number:
CFM50S050-E
TME Symbol:
CFM50S050-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
80...264V AC
Output voltage
5V DC
Output current
8A
Efficiency
85%
Manufacturer series
CFM50S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight231.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S050-E
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.42 GBPGross price for quantities from 1 pcs - 23.42 GBP
Net price for quantities from 5 pcs - 21.42 GBPGross price for quantities from 5 pcs - 21.42 GBP
Net price for quantities from 10 pcs - 20.61 GBPGross price for quantities from 10 pcs - 20.61 GBP
Net price for quantities from 25 pcs - 19.67 GBPGross price for quantities from 25 pcs - 19.67 GBP
Net price for quantities from 50 pcs - 18.87 GBPGross price for quantities from 50 pcs - 18.87 GBP
Net price for quantities from 100 pcs - 18.21 GBPGross price for quantities from 100 pcs - 18.21 GBP
Net price for quantities from 250 pcs - 17.27 GBPGross price for quantities from 250 pcs - 17.27 GBP