+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM50S360-E

Converter: AC/DC; 50W; Uin: 80÷264VAC; 36VDC; Iout: 1.39A; 89%; 65kHz


Manufacturer: CINCON

Manufacturer part number:
CFM50S360-E
TME Symbol:
CFM50S360-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
50W
Input voltage
80...264V AC
Output voltage
36V DC
Output current
1.39A
Efficiency
89%
Manufacturer series
CFM50S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight236.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM50S360-E
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.37 EURGross price for quantities from 1 pcs - 21.37 EUR
Net price for quantities from 5 pcs - 19.52 EURGross price for quantities from 5 pcs - 19.52 EUR
Net price for quantities from 10 pcs - 18.79 EURGross price for quantities from 10 pcs - 18.79 EUR
Net price for quantities from 25 pcs - 17.85 EURGross price for quantities from 25 pcs - 17.85 EUR
Net price for quantities from 50 pcs - 17.17 EURGross price for quantities from 50 pcs - 17.17 EUR
Net price for quantities from 100 pcs - 16.51 EURGross price for quantities from 100 pcs - 16.51 EUR
Net price for quantities from 250 pcs - 15.68 EURGross price for quantities from 250 pcs - 15.68 EUR
Net price for quantities from 500 pcs - 15.08 EURGross price for quantities from 500 pcs - 15.08 EUR