+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CFM70S150-E

Converter: AC/DC; 70W; Uin: 80÷264VAC; 15VDC; Iout: 4.65A; 90%; 65kHz


Manufacturer: CINCON

Manufacturer part number:
CFM70S150-E
TME Symbol:
CFM70S150-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
4.65A
Efficiency
90%
Manufacturer series
CFM70S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight239.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM70S150-E
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.95 EURGross price for quantities from 1 pcs - 28.95 EUR
Net price for quantities from 5 pcs - 26.48 EURGross price for quantities from 5 pcs - 26.48 EUR
Net price for quantities from 10 pcs - 25.48 EURGross price for quantities from 10 pcs - 25.48 EUR
Net price for quantities from 25 pcs - 24.16 EURGross price for quantities from 25 pcs - 24.16 EUR
Net price for quantities from 50 pcs - 23.33 EURGross price for quantities from 50 pcs - 23.33 EUR
Net price for quantities from 100 pcs - 22.34 EURGross price for quantities from 100 pcs - 22.34 EUR
Net price for quantities from 250 pcs - 21.18 EURGross price for quantities from 250 pcs - 21.18 EUR