+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM70S360-E

Converter: AC/DC; 70W; Uin: 80÷264VAC; 36VDC; Iout: 1.94A; 90%; 65kHz


Manufacturer: CINCON

Manufacturer part number:
CFM70S360-E
TME Symbol:
CFM70S360-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
80...264V AC
Output voltage
36V DC
Output current
1.94A
Efficiency
90%
Manufacturer series
CFM70S
Body dimensions
55.2x79.8x30.5mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.25kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Dimensions
Gross weight239.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM70S360-E
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.89 EURGross price for quantities from 1 pcs - 23.89 EUR
Net price for quantities from 5 pcs - 21.84 EURGross price for quantities from 5 pcs - 21.84 EUR
Net price for quantities from 10 pcs - 21.00 EURGross price for quantities from 10 pcs - 21.00 EUR
Net price for quantities from 25 pcs - 20.04 EURGross price for quantities from 25 pcs - 20.04 EUR
Net price for quantities from 50 pcs - 19.34 EURGross price for quantities from 50 pcs - 19.34 EUR
Net price for quantities from 100 pcs - 18.66 EURGross price for quantities from 100 pcs - 18.66 EUR
Net price for quantities from 250 pcs - 17.88 EURGross price for quantities from 250 pcs - 17.88 EUR
Net price for quantities from 500 pcs - 17.25 EURGross price for quantities from 500 pcs - 17.25 EUR