+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFS-0802MC

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 100mA/6VDC; Pos: 2/8


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CFS-0802MC
TME Symbol:
CFS-0802MC

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/8
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
21.8x6.4x3.9mm
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
CFS
Contacts configuration
SPST
Knob height
0.6mm
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CFS-0802MC
0 in TME stock
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.