+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG021-0.2

VGA splitter; D-Sub 15pin HD socket x2,D-Sub 15pin HD plug


Manufacturer: VCOM

Manufacturer part number:
CG021-0.2
TME Symbol:
CG021-0.2

Specification

Manufacturer
VCOM
Type of connecting device
VGA splitter
Insulation colour
beige
Cable length
0.2m
Contact plating
nickel plated
Wire insulation material
PVC
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket x2
Gross weight98.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VCOM,
*
CG021-0.2
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD