+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG206

Tester: coating thickness; Range: 0÷1350um; 120x62x32mm; 175g

Manufacturer: EXTECH

Manufacturer part number:
CG206
TME Symbol:
CG206

Specification

Manufacturer
EXTECH
Type of tester
coating thickness
Measuring range
0...1350µm
Measurement memory
1500
Body dimensions
120x62x32mm
Measurement accuracy
±(2,5% + 2µm)
Weight with battery
175g
Software
included
Measuring instrument features
  • adjustable display illumination
  • automatic power-off
  • automatic substrate recognition
  • low battery indicator
  • zero adjustment
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Standard equipment
  • Calibration board
  • case
  • USB cable
Gross weight369.63 g

WATCH VIDEO

See other products in this category: Coating Thickness Testers EXTECH
*
CG206
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.